Level Sensors - Industrial

Results: 1,011
Select Image Part # Mfr. Description Datasheet Availability Pricing (NZD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Type Technology Process Medium Measuring Range - Max Measuring Range - Min Process Connection Output Type Supply Voltage - Min Supply Voltage - Max Housing Material Accuracy IP Rating Series


Endress+Hauser Level Sensors - Industrial 4In Stock
Min.: 1
Mult.: 1
Level Switch Vibronic Level Sensor Liquid PNP


Endress+Hauser Level Sensors - Industrial 2In Stock
Min.: 1
Mult.: 1
Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel
Cynergy3 Level Sensors - Industrial Vertical 50VA SS 316 grade 200oC 8In Stock
Min.: 1
Mult.: 1

Level Switch Float Switch Level Sensor Liquid Threaded Switch 300 VAC / VDC Stainless Steel SSF26
DFRobot Level Sensors - Industrial This 80GHz millimeter-wave sensor is a high-performance radar module engineered for precise, non-contact liquid level detection. It operates on the principle of Frequency Modulated Continuous Wave (FMCW) radar, enabling it to deliver highly accurate 1In Stock
18On Order
Min.: 1
Mult.: 1

Level Detector Liquid 40 m 0.15 m UART 3.5 V 5 V 5 mm
Endress+Hauser Level Sensors - Industrial Vibronic level switch Non-hazardous area, 10-30VDC; 3-wire PNP, Plug M12, IP65/67 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Short tube version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L 1In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Level Sensors - Industrial Vibronic level switch Non-hazardous area, 20-253VAC/DC; 2-wire, Valve plug ISO4400 M16, IP65 NEMA Type 4X Encl., Max. process temperature 100oC/212oF, Compact version 316L Ra<3.2um/126uin, Thread ISO228 G1/2, 316L 3In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male G PNP 20 VAC / VDC 253 VAC / VDC Stainless Steel IP65 FTL31
Endress+Hauser Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Thread ISO228 G3/4, 316L, install > accessory weld-in adapter Plug M12, IP65/67 NEMA Type 4X Encl. 1In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - G PNP 10 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTL33
Endress+Hauser Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Tri-Clamp ISO2852 DN40-51 (2"), 316L, DIN32676 DN50 Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl. 1In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid Tri-Clamp ISO2852 DN40-51 PNP 10 VDC 30 VDC Stainless Steel IP65, IP66, IP67, IP68, IP69 FTL33

Endress+Hauser Level Sensors - Industrial Capacitance level switch Relay 20-253VAC/20-55VDC Thread EN10226 R1, PPS Non-hazardous area 2In Stock
Min.: 1
Mult.: 1

Level Switch Capacitive Level Sensor Liquid Threaded PNP 20 VAC, 20 VDC 55 VDC, 253 VAC Polyester IP66 FTC260
Endress+Hauser Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Tri-Clamp ISO2852 DN25-38 (1..1-1/2"), 316L, DIN32676 DN25-40 Plug M12, IP65/67 NEMA Type 4X Encl. 1In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid Tri-Clamp ISO2852 DN25-38 PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL33
Carlo Gavazzi Level Sensors - Industrial LVL SNSR OPTICAL PNP NC 6In Stock
Min.: 1
Mult.: 1

10 VDC 40 VDC IP67 VP
Carlo Gavazzi Level Sensors - Industrial PHOTO IP SS GL PNP NO+NC CAB 3In Stock
Min.: 1
Mult.: 1

VPA
Carlo Gavazzi Level Sensors - Industrial LVL SNSR OPTICAL MOD PNP NO 7In Stock
Min.: 1
Mult.: 1

10 VDC 40 VDC IP67 VP
Endress+Hauser Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT1, 316L Plug M12, IP65/67 NEMA Type 4X Encl. 1In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - NPT PNP 10 VDC 30 VDC Stainless Steel IP65, IP67 FTL31
Endress+Hauser Level Sensors - Industrial Vibronic level switch 10-30VDC; 3-wire PNP Thread ASME MNPT1, 316L Valve plug ISO4400 NPT1/2, IP65 NEMA Type 4X Encl. 1In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid Threaded Connection - Male NPT PNP 10 VDC 30 VDC Stainless Steel FTL31
Cynergy3 Level Sensors - Industrial 2" x ANSI 150RF flange, float 150x50dia, reed, 200C 2In Stock
Min.: 1
Mult.: 1

Level Switch Float Switch Level Sensor Liquid Flange SPDT 120 VDC, 250 VAC Stainless Steel IP65 SH-5
Amphenol / SSI Technologies Level Sensors - Industrial Drum level gauge, 2" NPT or 3/4" NPS, 4-20mA 1In Stock
Min.: 1
Mult.: 1

Level Meter Ultrasonic Level Sensor Liquid Digital 18 VDC 26 VDC 2.5 % DFT

Endress+Hauser Level Sensors - Industrial Capacitance level switch CSA General Purpose, Thread ANSI NPT1, PPS, Relay 20-253VAC/20-55VDC, F34 Alu IP66; thread NPT1/2 NEMA Type 4 Encl., Basic version 1In Stock
Min.: 1
Mult.: 1

Level Switch Capacitive Level Sensor Liquid Threaded Connection - NPT Relay 10.8 VDC 45 VDC Aluminum IP66 FTC260

Endress+Hauser Level Sensors - Industrial Capacitance level switch 2500mm/98in L, steel HD-PE insulated Relay 20-253VAC/20-55VDC Thread ANSI NPT1-1/2, PPS 1In Stock
Min.: 1
Mult.: 1

Level Switch Capacitive Level Sensor Solid 2.5 m Threaded Connection - NPT PNP 10.8 VDC 45 VDC Polyester IP66 FTC262
Carlo Gavazzi Level Sensors - Industrial MAGNETIC LEVEL SENSOR - METALLIC CASE 6In Stock
Min.: 1
Mult.: 1
Magentic Level Sensor Liquid Switch 220 VDC, 240 VAC Stainless Steel IP68 ILMM
Endress+Hauser Level Sensors - Industrial Radar level sensor LED + Bluetooth 2-wire 4-20mA Thread ASME MNPT1-1/2, PVDF 4In Stock
Min.: 1
Mult.: 1

Level Meter Free Space Radar Level Sensor Liquid 10 m Threaded Connection - NPT Analog, Digital 12 VDC 30 VDC Polycarbonate (PC) IP66, IP68 FMR10B
Endress+Hauser Level Sensors - Industrial Radar level sensor LED + Bluetooth 2-wire 4-20mA HART 10m/32ft 4In Stock
Min.: 1
Mult.: 1

Level Meter Free Space Radar Level Sensor Liquid 20 m Threaded Connection - NPT Analog, Digital 12 VDC 30 VDC Plastic 2 mm IP66, IP68 FMR20B
Endress+Hauser Level Sensors - Industrial Radar level sensor Color display with touch control + Bluetooth 2-wire 4-20mA HART Thread ASME MNPT1-1/2, PVDF 6In Stock
Min.: 1
Mult.: 1

Level Meter Free Space Radar Level Sensor Liquid 20 m Threaded Connection - NPT Analog, Digital 12 VDC 30 VDC Polycarbonate (PC) 2 mm IP66, IP67 FMR30B
Endress+Hauser Level Sensors - Industrial Vibronic level switch LED with control button + Bluetooth DC PNP, IO-Link Tri-Clamp ISO2852 DN40-51 (2"), 316L, DIN32676 DN50, NA-CONNECT compatible 2In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid 1.5 m Tri-Clamp ISO2852 DN40-51 PNP 12 VDC 30 VDC Stainless Steel IP66, IP68, IP69 FTL43
Endress+Hauser Level Sensors - Industrial Vibronic level switch LED with control button + Bluetooth DC PNP, IO-Link Tri-Clamp ISO2852 DN25-38 (11-1/2"), 316L, DIN32676 DN25-40, NA-CONNECT compatible 2In Stock
Min.: 1
Mult.: 1

Level Switch Vibronic Level Sensor Liquid 1.5 m Tri-Clamp ISO2852 DN25-38 PNP 12 VDC 30 VDC Stainless Steel IP66, IP68, IP69 FTL43