2153

Tinkerforge
221-2153
2153

Mfr.:

Description:
Multiple Function Sensor Modules Compass Bricklet: 3-axis compass with 10 nanotesla and 0.1 resolution

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$39.98 $39.98

Product Attribute Attribute Value Select Attribute
Tinkerforge
Product Category: Multiple Function Sensor Modules
RoHS:  
Compass Bricklets
Brand: Tinkerforge
Dimensions: 25 mm x 20 mm x 5 mm
Height: 5 mm
Length: 20 mm
Product Type: Multiple Function Sensor Modules
Series: Bricklet
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Tradename: Compass Bricklet
Width: 25 mm
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030890100
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Compass Bricklet

Tinkerforge Compass Bricklet features a 3-axis ±8 Gauss MMC5883MA magnetic sensor. This Bricklet can measure the magnetic flux density for all three axes as well as the heading with a resolution of 0.1° and accuracy up to 1°. The Compass Bricklet is capable of measuring magnetic flux density with 0.01µT resolution. The update rate is configurable in this Bricklet and can go as high as 600Hz.

FEATURED PRODUCTS
TINKERFORGE