Tektronix 5 Series B Mixed Signal Oscilloscopes
Tektronix 5 Series B Mixed Signal Oscilloscopes (MSOs) provide better visibility into complex systems by offering up to eight FlexChannel inputs. The inputs measure one analog or eight digital signals per channel. These oscilloscopes feature a pinch-swipe zoom touchscreen user interface, a 15.6-inch high-definition (1,920 x 1,080) display, and 12-bit Analog to Digital Converter (ADC). The 5 series B MSOs also feature a waveform capture rate greater than 500,000wfms/s, eight maximum analog channels, and 64 maximum digital channels (with optional logic probes). Typical applications include DC-to-DC power converters, embedded systems, automotive electronics, and three-phase power electronics.Features
- Input channels:
- 4, 6, or 8 FlexChannel® inputs
- Each FlexChannel provides:
- One analog signal that can be displayed as a waveform view, a spectral view, or both simultaneously
- Eight digital logic inputs with TLP058 logic probe
- 350MHz, 500MHz, 1GHz, and 2GHz (upgradable) bandwidth (all analog channels)
- Sample rate (all analog/digital channels):
- Real-time: 6.25GS/s
- Interpolated: 500GS/s
- Record length (all analog/digital channels):
- 62.5 Mpoints standard
- 125Mpoints, 250Mpoints, and 500Mpoints (optional)
- Vertical resolution:
- 12-bit ADC
- Up to 16-bit high-resolution mode
- Standard trigger types:
- Edge
- Pulse width
- Runt
- Timeout
- Window
- Logic
- Setup and hold
- Rise/fall time
- Parallel bus
- Sequence
- Visual trigger
- Video (optional)
- RF vs time (optional)
- Auxiliary trigger ≤5 VRMS, 50Ω, 250MHz (>200 mVpp) (edge trigger only)
- Standard analysis:
- Waveform, V bars, H bars, and V&H bars cursors
- 36 measurements
- Frequency-domain analysis with independent controls for frequency and time domains spectrum view
- Segmented memory acquisition mode with maximum trigger rate >5,000,000 waveforms per second FastFrameTM
- Time trend, histogram, spectrum, and phase noise plots
- Math:
- Basic waveform arithmetic
- FFT
- Advanced equation editor
- Search on any trigger criteria
- TIE and phase noise jitter
- Display:
- 15.6-inch high-definition (1,920 x 1,080)
- Capacitive (multi-touch) touchscreen
- Connectivity:
- USB host (7 ports)
- USB 3.0 device (1 port)
- LAN (10/100/1000 base-T Ethernet: LXI compliant)
- Display port
- DVI-D
- VGA
- Dimensions:
- 12.2" (309mm) x 17.9" (454mm) x 8" (204mm)
- <25lbs (11.4kg) weight
- One 10MΩ passive voltage probe with less than 4pF capacitive loading per channel standard probes
- Remotely view and control the oscilloscope over a network connection through a standard web browser e*Scope®
- >500,000wfms/s waveform capture rate
Applications
- DC-to-DC power converters
- Embedded systems
- Automotive electronics
- Three-phase power electronics
Published: 2023-03-01
| Updated: 2023-03-17