Samtec 18GHz to 110GHz RF Interconnect Solutions
Samtec offers complete RF interconnect solutions supporting traditional sub-6 GHz frequencies to 110GHz microwave/millimeter wave frequencies (sub-Terahertz spectrum). Samtec's Precision RF products are those supporting frequencies between 18GHz to 110GHz with precise, repeatable electrical and mechanical results and low VSWR. Interface types include 1mm, 1.35mm, 1.85mm, 2.40mm, 2.92mm, 3.50mm, SSMA, SMA, SMP, SMPM, ganged SMPM, N-Type, and TNCA. These devices are available in end-to-end microwave cable assemblies, phase and amplitude stable high-performance microwave cable assemblies, board connectors, cable connectors, and in-series and between-series adapter options.Features
- Cable assemblies:
- Nitrowave™ phase and amplitude stable, high-performance microwave assemblies in distinctive Samtec orange
- Performance optimized beyond traditional industry targets to support emerging applications
- Low-loss flexible microwave cable assemblies from 0.047” to 0.277”
- Phase matching in pairs down to 1 ps
- Smaller diameter cable assemblies for higher frequencies and tighter bend radius
- Larger diameter cable assemblies for even lower loss over longer distances
- Application tooling for assembly, installation/extraction
- Connectors and adaptors:
- Solderless, compression mount with alignment features
- Vertical, or narrow body and wide body edge launch
- Single-channel push-on connectors (SMPM, SMP)
- Multi-channel, ganged push-on connectors (Magnum RF®)
- Board-to-board and cable-to-board solutions
- In-series and between-series adaptors
- Cable connectors for terminating to common industry cables (view Compatibility Guide)
1mm
• Performance to 110GHz (W-band)
• Robust mechanical design and threaded coupling
• 50Ω impedance
• Ideal for high-performance test applications
• 0.047" low-loss flexible microwave cable assemblies (RF047-A series)
• Edge launch and solderless compression with narrow body for improved density (100-EL series)
• Cable connectors (PRF10 series)
• Between-series adaptors (1mm to 1.85mm: PRFBA series)
• RF torque wrenches available for easy installation/removal (CAT-RF-TRQ-03 series)
1.35mm
• Performance to 90GHz (E-band)
• Robust mechanical design and threaded coupling
• 50Ω impedance
• Ideal for high-performance test applications
• 0.047" low-loss flexible microwave cable assemblies (RF047-A series)
• Vertical launch and solderless compression: stripline or microstrip/CPW (135 series)
• Alignment features ensure peak connector performance
• Cable connectors (PRF13 series)
• RF torque wrenches available for easy installation/removal (CAT-RF-TRQ-01 series)
1.85mm
• Performance to 65GHz
• Robust mechanical design and threaded coupling
• 50Ω impedance
• Intermateable with 2.40mm
• Ideal for high-performance test applications
• 0.047” and 0.086” low-loss flexible microwave cable assemblies (RF047-A, RF086 series)
• Vertical launch, solderless compression: stripline or microstrip/CPW (185-CM series)
• Alignment features ensure peak connector performance
• Edge launch and solderless compression with narrow body for improved density (185-EL)
• Cable connectors (PRF18 series)
• In-series and between-series adaptors (1.85mm to 1.85mm: PRFIA series; 1mm to 1.85mm: PRFBA series)
• RF torque wrenches available for easy installation/removal (CAT-RF-TRQ-01 series)
2.4mm
• Performance to 50GHz
• Robust mechanical design and threaded coupling
• 50Ω impedance
• Intermateable with 1.85mm
• Ideal for high-performance test applications
• Nitrowave™ phase and amplitude stable high-performance microwave cable assemblies (LL043 series)
• 0.047" and 0.086" low-loss flexible microwave cable assemblies (RF047-A, RF086 series)
• Vertical launch, solderless compression: stripline or microstrip/CPW (240-CM series)
• Alignment features ensure peak connector performance
• Edge launch and solderless compression with narrow body for improved density (240-EL)
• Cable connectors (PRF24 series)
• In-series adaptors (PRFIA series)
• RF torque wrenches available for easy installation/removal (CAT-RF-TRQ-01 series)
2.92mm
• Performance to 40GHz
• Robust mechanical design, threaded coupling
• 50Ω impedance
• Intermateable with 3.50mm and SMA
• Ideal for high-performance test applications
• Nitrowave™ phase and amplitude stable high-performance microwave cable assemblies (LL043 series)
• 0.047" and 0.086" low-loss flexible microwave cable assemblies (RF047-A, RF086 series)
• Vertical launch and solderless compression: stripline or microstrip/CPW (292-CM series)
• Alignment features ensure peak connector performance
• Narrow body edge launch with solderless compression (292-EL)
• 0.500" width edge launch with solderless compression for existing board designs (292-ELW)
• Cable connectors (PRF92 series)
• In-series and between-series adaptors (2.92mm to 2.92mm: PRFIA series, and 2.92mm to SMPM: PRFBA series)
• RF torque wrenches available for easy installation/removal (CAT-RF-TRQ-01 series)
3.50mm
• Performance to 34GHz
• 50Ω impedance
• Robust mechanical design and threaded coupling
• Intermateable with 2.92mm and SMA
• Cable connectors (PRF35 series)
SMA to 26.5GHz
• Performance to 26.5GHz
• Robust mechanical design and threaded coupling
• 50Ω impedance
• Intermateable with 2.92mm and 3.50mm
• Nitrowave™ phase and amplitude stable high-performance microwave cable assemblies (LL043 series)
• 0.047", 0.086", 0.178", and 0.277" low-loss flexible microwave cable assemblies (RF047-A, RF086, RF180, and RF280 series)
• Through-hole, mixed-technology, surface mount, or edge mount soldered board connectors (SMA series)
• Cable connectors (PRF01 series)
• RF Torque Wrenches available for easy installation/removal (Stainless steel SMA: CAT-RF-TRQ-01 series, Brass SMA: CAT-RF-TRQ-02 series)
SMPM
• Performance to 65GHz
• Ganged or single-channel solutions with push-on coupling for quick, easy mating
• Discrete, single-channel microwave cable assemblies and board connectors in varying detents (RF047-A, RF086, and SMPM series)
• Magnum RF® ganged solutions increase density by 40%, require less processing time, and enable better positional alignment
• Magnum RF® ganged 0.047" and 0.086" microwave cable assemblies and board connectors on 0.140" pitch (GC47, GC86, GPPC, and GPPB)
• Board-to-board or cable-to-board mated sets, including extremely low-profile
• In-series and between-series adaptors (SMPM-to-SMPM: PRFIA series, 2.92mm-to-SMPM: PRFBA series)
SMP
• Performance to 40GHz
• Push-on coupling for quick, easy mating and blind mate
• Compensates for misalignment in X and Y directions
• 50Ω impedance
• Board-to-board or cable-to-board mated sets
• Full detent, limited detent, smooth bore, or catcher’s mitt
• 0.047" and 0.086" low-loss flexible microwave cable assemblies (RF047-A, RF086, and RF23C series)
• Surface mount stub launch, mixed-technology with stub launch, edge mount, or through-hole (SMP series)
• In-series bullet adaptors (SMP-B series)
• Cable connectors (PRF00 series)
N Type and TNCA
• Performance to 18GHz
• Larger diameter, 0.178"and 0.277" cable assemblies for even lower loss over longer distances (RF180 and RF280)
• Cable connectors (N Type: PRF06 series, TNCA: PRF04 series)
• RF torque wrenches available for easy installation/removal (N Type: CAT-RF-TRQ-05, TNCA: CAT-RF-TRQ-04 series)
Flexible Micro Waveguide
• Performance: V-band (50GHz to 75GHz)
• Flexible cabled design with threaded coupling (WF15 series)
• Dynamically stable
• Near-zero loss performance
• Ultra-small form factor
• Adaptor: UG-385 to threaded waveguide jack (WGBA series)