Renesas Electronics 5X1503 & 5L1503 MicroClock™ Clock Generators
Renesas Electronics 5X1503 and 5L1503 MicroClock™ Programmable Clock Generators are ideal for low-power, consumer, battery-powered applications, wearable, and smart devices. These Renesas devices feature a 1 PLL + DCO architecture design with one embedded crystal. The generators are OTP programmable and allow up to 3 unique frequency outputs. The devices have built-in unique features like Proactive Power Saving (PPS). The devices have a low-power DCO to support the system date/time-keeping clock at 32.768kHz. Dynamic Frequency Control (DFC) supports dynamically changing between four different PLL frequencies. This is achieved by external requests with controlled frequency changes, reducing frequency overshoot and undershoot (ORT). The devices can also support a spread clock for EMI reduction.Features
- Proactive Power Saving (PPS) features save power during the end device power-down mode
- Dynamic Frequency Control (DFC) feature allows programming up to 4 difference frequencies that switch dynamically
- Programmable output clock amplitude (1V, 1.1V, 1.2V and 1.8V) to support low swing clock requirement
- Dedicated 32kHz output with 6 clock amplitude options (5X1503L)
- Integrated crystal; no external input source requirement
- Configurable through I2C or OTP programming
- Spread spectrum clock support (5X1503S)
- 1.8V operating supply voltage
- 2×2mm 10-VFQFPN package
- Output
- 3 LVCMOS outputs, 1MHz–100MHz or 32.768kHz
- Low-power 32.768kHz clock supported
- Key specifications
- 50ps (typical) output cycle-cycle jitter
- 2mA (typical) low power-on fully active mode
- Low-power 32.768kHz <1.0μA (5X1503L)
- Input type
- Crystal, LVCMOS (5L1503)
- Crystal - integrated (5X1503)
- Programming
- OTP (5L1503)
- I2C and OTP (5X1503)
Applications
- Smart devices
- Handhelds
- Wearable applications
- Portable consumer applications
5X1503 Part Differences

5L1503 Part Differences

5X1503 Block Diagram

5L1503 Block Diagram
Additional Resources
Published: 2019-07-09
| Updated: 2023-10-11