ARCOL / Ohmite TG Three-Phase EMI Filters with Neutral

ARCOL / Ohmite TG Three-Phase Electromagnetic Interference (EMI) Filters with Neutral are general-purpose three-phase filters designed for use in a wide range of applications. ARCOL / Ohmite TG Three-Phase EMI Filters all contain a neutral connection point. This series reduces electromagnetic interference and helps in maintaining compliance with EMI emissions standards.

Features

  • General purpose
  • Compact
  • High performance
  • Chassis-mounting three-phase filter, four wire

Specifications

  • 440VAC or 520VAC maximum continuous operating voltage
  • 50Hz / 60Hz operating frequency
  • 1A to 150A current ratings at +40°C
  • -25°C to +85°C operating temperature range

Applications

  • Computer numerical control (CNC) machines
  • Electronic equipment
  • Converters
  • Rectifiers
  • Uninterruptible power supplies (UPS) / inverters

Circuit Diagram

Application Circuit Diagram - ARCOL / Ohmite TG Three-Phase EMI Filters with Neutral
Published: 2020-02-11 | Updated: 2022-03-10