Microchip Technology PIC16F18054/55/74/75 Microcontrollers

Microchip Technology PIC16F18054/55/74/75 Microcontrollers (MCUs) are small form factor and feature-rich devices with robust analog and digital peripherals. These microcontrollers feature 128 bytes data flash memory (EEPROM), 7KB/14KB program flash memory, 512 bytes/1024 bytes data SRAM, and 32MHz clock input. The PIC16F180x microcontrollers also feature a 1.8V to 5.5V operating voltage range, 125ns minimum instruction time, and operate from -40°C to +125°C temperature range.

The PIC16F18054/55/74/75 microcontrollers include an automated Capacitive Voltage Divider (CVD) technique for advanced capacitive touch sensing and an 8-bit Digital-to-Analog (DAC) module. These microcontrollers also include a 10-bit Analog-to-Digital Converter with Computation (ADCC). The PIC16F18054/55/74/75 microcontrollers come with various waveform control and communications peripherals, including three 10-bit Pulse Width Modulators (PWMs) for easy on-chip motor control. These microcontrollers are ideal for low-cost sensor and control applications.

Features

  • Operating speed:
    • 32MHz clock input
    • 125ns minimum instruction time
  • 7KB/14KB program flash memory
  • 128 bytes data flash memory
  • 512 bytes/1024 bytes data SRAM
  • -40°C to +125°C operating temperature range
  • 1.8V to 5.5V operating voltage range

Block Diagram

Block Diagram - Microchip Technology PIC16F18054/55/74/75 Microcontrollers
Published: 2023-02-15 | Updated: 2024-05-07