Littelfuse LA Varistors
Littelfuse LA Varistors are radial lead, transient voltage surge suppressors (MOVs) that are designed to be operated continuously across AC power lines. These UL-recognized varistors require very little mounting space and are offered in various standard lead form options. Littelfuse LA Varistors are available in model sizes 7mm, 10mm, 12.5mm, 14mm, 20mm, and 23mm. They have a voltage range from 130V to 1000V, and an energy absorption capability up to 360J.Features
- Energy absorption capability up to 360J
- Wide operating voltage range of 130V to 1000V
- No derating up to 85°C ambient
- Lead free, halogen free, and RoHS compliant
Absolute Maximum Ratings
Published: 2010-04-30
| Updated: 2023-04-07