KYOCERA AVX LP0402N Miniature Thin-Film Low Pass Filters

KYOCERA AVX LP0402N Miniature Thin-Film Low Pass Filters provide low insertion loss and high attenuation at second and third harmonics in a small 0402 case size for high-frequency applications. Based on proprietary thin-film multilayer technology (RFAP), the LP0402N Series is offered in frequency bands of 3400MHz to 3600MHz and 5050MHz to 5350MHz to accommodate various types of high-frequency wireless systems. The rugged filters feature lead-free LGA termination for frequencies of 787MHz to 5.5GHz. KYOCERA AVX LP0402N Miniature Thin-Film Low Pass Filters also offer many advantages for land grid arrays, such as inherent low profile, self-alignment during reflow, excellent solderability, low parasitics, and better heat dissipation.

Features

  • Inherent low profile
  • Self-alignment during reflow
  • Excellent solderability
  • Low parasitics
  • Better heat dissipation

Applications

  • Wireless communications
  • Wireless LANs
  • GPS
  • WiMAX
Published: 2010-12-09 | Updated: 2022-03-11