KYOCERA AVX Accu-P® AEC-Q200 Automotive-Grade Capacitors

KYOCERA AVX Accu-P® AEC-Q200 Automotive-Grade Capacitors are designed for high-frequency applications. Available in 0402, 0603, and 0805 case sizes, these capacitors have capacitance values as low as 0.05pF and ultra-tight tolerances as low as ±0.01pF. The KYOCERA AVX capacitors offer repeatable electrical performance at high frequency and continuous capacitance values within the range are standard.

Features

  • Internationally agreed-upon sizes with excellent dimensional control
  • High stability concerning time, temperature, frequency, and voltage variation
  • Ultra tight capacitance tolerances
  • Low ESR at VHF, UHF, and microwave frequencies
  • Enhanced RF power handling capability
  • High-temperature nickel/solder-coated terminations as standard to provide excellent solderability and leach resistance
  • Electrically identical to the Accu-F® series
  • ISO 9001 approved
  • Lead-free

Applications

  • Cellular communications
  • Cordless telephone/personal communication networks (CT2/PCN)
  • Satellite TVs
  • Cable TVs
  • GPS
  • Vehicle location systems
  • Vehicle alarm systems
  • Paging
  • Military communications
  • Radar systems
  • Video switching
  • Test and measurement
  • Filters
  • VCOs
  • Matching networks
  • RF amplifiers

Specifications

  • 0.05pF to 1.9pF capacitance range
  • 0.01pF or 0.02pF tolerances
  • 1MHz capacitance measurements at 1VRMS
  • Zero aging characteristics
  • 0.01% dielectric absorption
  • -55°C to +125°C operating temperature range
  • 18.9W/mK thermal conductivity
  • Alumina material
  • 6.5°C/W thermal impedance
Published: 2017-05-04 | Updated: 2022-06-16