KYOCERA AVX 00-9286 Thru Wire Poke Home Connectors

KYOCERA AVX 00-9286 Thru Wire Poke Home Connectors provide a high spring force beryllium copper contact system that uses simple push-button activation to insert and remove individual stripped wires in the connection process. There is a forward and aft shrouded (to prevent accidental activation) push button for each wire connection that can be operated individually or simultaneously with a simple plastic tool or ballpoint pen tip. Up to eight wires can be electrically connected in a single KYOCERA AVX 00-9286 connector body, which will support any combination of wire gauges from 26AWG up to 18AWG. Wires can be removed or replaced up to 5 times so there is no need to replace the connector in a new installation.

Features

  • High spring force top contact provides lance-type retention to capture and retain the wire
  • Shrouded dual push-button activation for easy wire insertion/removal
  • Accepts 26AWG to 18AWG solid and stranded wires, any combination
  • Expanded size offering (1, 2, 3, 4, 6, or 8 positions)
  • Optional mounting tape to secure in panel-mounting applications
  • Molded-in position numbers and schematic for easy identification
  • UL Certification (UL1977)
  • RoHS compliant

Applications

  • Industrial/Machine Control
    • Motors
    • Solenoids
    • PLCs
    • Pumps
    • Valves
    • Sensors
    • Fans
  •  Commercial/Industrial LED
    • Retail
    • Office
    • Manufacturing
    • Signage
    • Displays
  • Commercial/Building
    • Fixtures
    • Fire
    • Security
    • Surveillance
    • Blinds
    • Sensors
    • Controls

Specifications

  • Electrical Specifications
    • 8A/contact current rating 
    • 300VAC voltage rating
  • Environmental Specifications
    • -40°C to +125°C operating temperature
  • Mechanical Specifications 
    • Glass-filled nylon 46 insulator material, UL94V0
    • Beryllium copper/phosphor bronze contact material
    • Tin over nickel plating
    • 5 cycle replaceability
Published: 2012-05-29 | Updated: 2022-03-11