Altera / Intel MAX® V Development Kit

Altera DK-DEV-5M570ZN MAX® V CPLD Development Kit, from the market's leading supplier of CPLDs, provides a comprehensive, low-cost hardware platform to quickly begin developing low-cost, low-power CPLD designs.

The development board was designed to prototype the most common CPLD applications, including I/O expansion, interface bridging, power management control, configuration and initialization control, and analog interface control.

With this platform, you can:

•  Develop designs for the 5M570Z CPLD
•  Measure CPLD power (VCCINT and VCCIO)
•  Bridge between two different I/O voltages (adjustable VCCIO on CPLD Bank 2)
•  Interface to external functions or devices via four connectors
•  Read and write to memories:8-Kbit (Kb) user flash memory (UFM) available within 5M570Z CPLD
•  I²C or SPI EEPROMs (user installed)
•  Come up to speed quickly with your CPLD design by reusing the example designs provided
•  Re-use the kit's PCB board and schematic as a model for your design

Kit Contents

  • MAX V CPLD development board
  • A USB cable to power the board
  • Embedded USB-BlasterTM circuitry for CPLD configuration
  • Various user LEDs, push-buttons, and capacitor sense button
  • Standard PC speaker header
  • Two direct-current (DC) motor headers
  • General-purpose I/O connectors to mate with daughtercards

Overview

Location Circuit - Altera / Intel MAX® V Development Kit

Block Diagram

Block Diagram - Altera / Intel MAX® V Development Kit
Published: 2019-08-16 | Updated: 2023-05-01