Honeywell MPR MicroPressure Sensors
Honeywell MPR MicroPressure Sensors are 5mm x 5mm piezoresistive silicon pressure sensors offering a digital output for reading pressure over the specified full-scale pressure span and temperature range. These devices are calibrated and compensated over a specific temperature range for sensor offset, sensitivity, temperature effects, and non-linearity using an onboard application-specific IC (ASIC). Honeywell MPR MicroPressure Sensors meet the requirements of higher volume medical (consumer and non-consumer) medical devices, commercial appliances, and industrial/HVAC applications.Features
- 5mm x 5mm (0.20" x 0.20") package footprint
- Calibrated and compensated
- 60mbar to 2.5bar, 6kPa to 250kPa, 1psi to 30psi
- 24-bit digital I2C or SPI-compatible output
- Interface ready for Internet of Things (IoT)
- Ultra-low power consumption (as low as 0.01mW typical average power, 1Hz measurement frequency)
- Stainless steel pressure port
- Wide pressure ranges simplify use
- Small form factor
- Compatible with a variety of liquid media
- Absolute and gauge pressure types
- Cost-effective, higher volume solution with configurable options
- As low as ±1.25% FSS total error band after user auto-zero
- 0°C to +50°C compensated temperature range
- REACH and RoHS compliant
- Meets IPC/JEDEC J-STD-020D.1 Moisture Sensitivity Level 1
- Select sensors available on breakout board for easy evaluation and testing
Applications
- Consumer medical
- Non-invasive blood pressure monitoring
- Negative-pressure wound therapy
- Mobile oxygen concentrators
- Airflow monitors
- Non-consumer medical
- Invasive blood pressure monitors
- Ambulatory blood pressure measurement
- Industrial
- Air braking systems
- Gas and water meters
- Consumer
- Coffee machines
- Humidifiers
Videos
I2C Bus Configuration
I2C & SPI Reference Circuits
Published: 2017-11-03
| Updated: 2022-10-04