ATC Diversified Electronics DTB Multifunction Time Relay

ATC Diversified Electronics DTB Multifunction Time Relay is a comprehensive solution for optimizing HVAC systems and improving performance. This relay offers multiple functions, a wide voltage range, multiple high-amperage relay contacts, and intuitive control inputs. These advanced features minimize downtime, enhance safety, and provide precise control, making the DTB relay suitable for HVAC systems. Key features include an inhibit delay that can pause timing delays for flexibility, LED indicators for visual feedback for operational status, and versatile output relay configurations. ATC Diversified Electronics DTB Relay supports 10 different timing functions, ensuring flexibility to meet diverse application needs.

Features

  • Inhibit delay
  • Supports 10 different timing functions
  • Precise timing ranges
  • Versatile output relay configurations
  • Compact design
  • LED indicators
  • DIN-rail mount
  • Suitable for HVAC systems

Specifications

  • 50ms to 30 days time range
  • A1 to A2 supply terminals
  • 2.5VA/1.5W power input
  • 12V to 240V voltage range
  • 3 contacts
  • IP40 front-panel protection
  • IP20 terminal protection
  • 90mm x 17.6mm x 64mm dimensions
  • -20°C to +55°C operating temperature range

Layout

Infographic - ATC Diversified Electronics DTB Multifunction Time Relay

Dimensions

Mechanical Drawing - ATC Diversified Electronics DTB Multifunction Time Relay

Videos

Published: 2024-11-07 | Updated: 2024-11-25