Carlo Gavazzi SPDC Power Supplies

Carlo Gavazzi SPDC Power Supplies are designed to achieve high energy efficiency of up to 94% and come with a built-in Power Factor Correction (PFC) circuit. This built-in PFC adjusts the power factor to 0.99 at 110VAC and 0.95 at 230 VAC. These power supplies are available in 120W, 240W, and 480W variants with a universal input voltage range of 85VAC to 264VAC and 130VDC to 350VDC. The SPDC power supplies feature parallel function, 150% power boost, over-voltage, overload, short circuit, and over-temperature protection. These DIN rail mount power supplies are ideal for applications that require high efficiency, high safety standards, and high PF corrections.

Features

  • High efficiency up to 93.8%
  • In-built active PFC with PF>0.95
  • Output options of 12VDC, 24VDC, or 48VDC
  • Universal input voltage range of 85VAC to 264VAC and 130VDC to 350VDC
  • Bi-colour LED for status and DC-OK relay contact
  • Parallel function
  • 150% power boost
  • Over Voltage Protection (OVP), Over Load Protection (OLP), Short Circuit Protection(SCP), and Over Temperature Protection (OTP)
  • Reliable power in very compact dimensions

Dimensions (mm)

Videos

Published: 2020-04-22 | Updated: 2022-06-27