Bourns AEC-Q200 10/100 Base-T Transformers
Bourns AEC-Q200 10/100 Base-T Transformers are IEEE 802.3 Ethernet compatible and fully integrated for adapter, hub, and motherboard applications. The PT61018AAPEL offers a temperature range from -40°C to +85°C, while the SM13072APEL and SM13117EL extend that range up to +125°C. These Bourns transformers are RoHS compliant, AEC-Q200 qualified, and suitable for higher-reliability applications, such as automotive infotainment.Features
- IEEE 802.3 Ethernet compatible
- Fully integrated for adapter, hub, and motherboard applications
- AEC-Q200 qualified, automotive grade
- RoHS compliant
- Temperature ranges
- -40°C to +85°C for PT61018AAPEL
- -40°C to +125°C for the SM13072APEL and SM13117EL
Applications
- Automotive
- Infotainment
- LAN
- Ethernet
Published: 2016-11-07
| Updated: 2022-03-11