Artesyn Embedded Technologies DP10054P3L AC-DC Power Adapter
Artesyn Embedded Technologies DP10054P3L AC-DC Power Adapter is a flexible Power over Ethernet (POE) compliant power solution for a wide variety of portable and desktop applications. The adapter accepts a wide 90-264Vac input and a single, fully regulated 54 Vdc output that is capable of delivering up to 1.85A continuously. DP10054P3L series has a typical full load efficiency of 87% and comply with DoE Level VI and EU CoC v5 Tier 2 efficiency requirements.Features
- Universal AC input
- Active PFC
- Fully regulated 54V output
- Overcurrent, overvoltage, and thermal protection
- High efficiency
- High MTBF
- IEC320 AC input receptacle, 3 pins (Type C6)
- Built-in EMI filter (CISPR 22 class B)
- AC input fuse
- Efficiency complies with European CoC v.5 Tier 2 & US DoE Level VI
- POE isolation on the output
Published: 2017-11-09
| Updated: 2022-03-11