Artesyn Embedded Technologies AD2412N3L-VI Power Adapters
Artesyn Embedded Technologies AD2412N3L-VI AC-DC Power Adapter is a flexible power solution with a compact form factor for a wide variety of portable and desktop applications. The freestanding external 24W AC-DC power adapter offers high efficiency (87% typical) switch-mode technology to comply with European CoC v.5 Tier 2 and Department of Energy Level VI efficiency standards. Features include a 12Vdc output that can deliver up to 2A, protection against overvoltage and overcurrent conditions, an AC input fuse, and an LED power indicator. Applications for the AD2412N3L-VI include instrumentation, telecommunications, test and measurement systems, and computer peripherals.Features
- Universal AC input
- Fully regulated output
- EN61000-3-2 compliant
- Overcurrent, overvoltage, and thermal protection
- High efficiency
- High MTBF
- IEC320 AC input receptacle 3 pin (type C14)
- Built-in EMI filter (CISPR 22 Class B)
- LED power good indicator
- AC input fuse
- Complies with European CoC v.5 Tier 2 & US DoE Level VI efficiency requirements
- Meets K.21 ITU-T Enhanced Surge requirement
- CE Mark EMC and LVD
- Ambient operating temperature range -20°C to +50°C
Published: 2017-11-08
| Updated: 2022-03-11