Analog Devices Inc. EV-ADE9000SHIELDZ Arduino Shield
Analog Devices EV-ADE9000SHIELDZ Arduino Shield is an Arduino Zero-compatible energy and power quality measurement shield. The EV-ADE9000SHIELDZ enables quick evaluation and prototyping of energy and power quality measurement systems with the ADE9000 AFEs. Designers can directly interface the EV-ADE9000SHIELDZ Arduino Shield with current transformers and voltage leads. To simplify the implementation of larger systems, Arduino library and application examples are included.Features
- Arduino-compatible energy and power quality measurement shield with ADE9000 multi-phase energy and power quality monitoring IC
- 3P4W, 3P3W, or 3-wire single-phase measurements
- Direct interface with current output current transformers
- Up to 240Vrms nominal line-neutral voltage measurement
- Arduino software library
- Calibration and example application sketches
Connection Diagram

Published: 2018-06-05
| Updated: 2025-03-20