Analog Devices Inc. ADN8831-EVALZ Evaluation Board

Analog Devices Inc. ADN8831-EVALZ Evaluation Board is configured to evaluate the operation of the ADN8831 Thermoelectric Cooler (TEC) Controller. The ADN8831 Thermoelectric Cooler (TEC) Controller is a monolithic TEC controller with two integrated, zero drift, rail-to-rail comparators, and a unique PWM driver. This highly integrated device controls the TEC in a laser module used in optical communications systems.

The ADI ADN8831-EVALZ Evaluation Board provides on-board, adjustable components with configurability of temperature setpoint, temperature setpoint range, TEC current and voltage limits, and a PID compensation network. The temperature setpoint range (factory default) circuit, optimized to work with 10kΩ negative temperature coefficient thermistors, can also work with other types of temperature sensors.

FUNCTIONAL BLOCK DIAGRAM

Block Diagram - Analog Devices Inc. ADN8831-EVALZ Evaluation Board

Top View

Analog Devices Inc. ADN8831-EVALZ Evaluation Board
Published: 2021-03-09 | Updated: 2022-03-11