Amphenol RF SMA Connectors Optimized for TFC-302LL
Amphenol RF SMA Connectors feature a 50Ω impedance rating and are optimized for low loss TFC-302LL cables. TFC-302LL cables are designed to offer reliable electrical and mechanical performance, and they complement the low loss capabilities of the SMA connectors. These SMA connectors have a compact and lightweight design, and are available in bulkhead jack, straight plug, and right-angle plug configurations. Amphenol RF SMA Connectors are ideal for applications where low return loss and vibration resistance are necessary, such as IoT or antenna solutions.Features
- Compact and lightweight design
- Vibration resistant
- Available in various configurations
Applications
- Automotive testing
- Antennas
- GPS
- IoT
- Wireless systems
- Broadband
- V2V communications
Specifications
- 50Ω impedance rating
- DC to 20GHz frequency range
- 5000MΩ min. insulation rating
- Threaded mating design
- 500 cycles min. mating cycles
- -65°C to +165°C temperature range
Published: 2021-05-17
| Updated: 2022-03-11