Amphenol LTW X-Lok Mini IP68 Waterproof Cable Assemblies
Amphenol LTW X-Lok Mini IP68 Waterproof Cable Assemblies are offered with straight or right-angle backshell connectors. The small and light-weight IP68 waterproof connectors feature a push-lock mechanism with audible feedback and guided key design. The cables come in lengths of 1M to 99M and provide a fast, easy, and space-saving connection that is ideal for applications with limited operating space.Features
- Push to lock with audible feedback design
- Twist and pull to unlock
- Intuitive mating and un-mating solution
- Saving training time and costs on labor
- High power transmission up to 16A
- Small and compact design
- IP68 waterproof rating
- UL 94V-0 rated
Applications
- Industrial automation
- Electric bikes
- Heavy equipment
- Lighting systems
- Lift and materials handling
- Marine
Contact Options

Published: 2020-03-30
| Updated: 2022-03-11