ADLINK Technology Q7-BT Computer on Module

ADLINK Q7-BT Computer on Module is a Computer-on-Module (COM) standard for small-sized and highly integrated systems adopted by SGET. The Qseven concept is an off-the-shelf, multi-vendor, Computer-on-Module that integrates all the core components of a common PC and is mounted onto an application-specific carrier board. Qseven modules offer a standardized form factor of 70mm x 70mm or 40mm x 70mm with have specified pinouts based on the high-speed MXM connector, regardless of the vendor. 

The Qseven module provides the functional requirements for an embedded application, which include, but are not limited to, graphics, audio, mass storage, network, and multiple USB ports. A single ruggedized 230 pin MXM connector provides the carrier board interface to carry all the I/O signals to and from the Qseven module. This MXM connector is a well-known and offers a proven high-speed signal interface connector that is commonly used for -PCI Express graphics cards in notebooks.

Features

  • Single-, dual- or quad-core Intel® Atom™ Processor E3800 Series System-on-Chip
  • Up to 8GB DDR3L at 1066/1333 MHz
  • DisplayPort/TDMS and LVDS
  • GbE, camera interface
  • 2x SATA 3Gb/s, 1x USB 3.0, 6x USB 2.0
  • Extreme Rugged™ operating temperature: -40°C to +85°C
  • Supports Smart Embedded Management Agent (SEMA) functions

Functional Diagram

Block Diagram - ADLINK Technology Q7-BT Computer on Module
Published: 2014-11-04 | Updated: 2022-03-11