Aavid, Thermal Division of Boyd Corporation HP-CWS Copper-Water Heat Pipes
Aavid, Thermal Division of Boyd Corporation, HP-CWS Copper-Water Heat Pipes provide high-precision temperature control and enable longer product lifetimes. These pipes are designed for high heat loads and transport the heat quickly, reliably, and effectively. The HP-CWS series withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C. The copper enables design flexibility with bending and flattening options. The high heat capacity of the two-phase water cooling makes Aavid HP-CWS Copper-Water Heat Pipes ideal for use in a variety of thermal management solutions.Features
- Passive components with no moving parts mean longer life and higher reliability
- Withstands numerous freeze-thaw cycles and temperatures ranging from -55°C to +180°C
- Commercially proven technology ensures versatile, cost-effective, and reliable heat transport or spreading that lasts decades
- Copper enables design flexibility with bending and flattening options
- Water working fluid covers most commercial operating temperatures with high heat transport capacity
- Easily combined with other technologies for complete thermal management solutions
Specifications
- Round and flat versions
- Length
- Round: 75mm to 350mm (3mm to 6mm diameter version), and 100mm to 360mm (8mm and 10mm version)
- Flat: 75mm to 200mm
- Wall thickness
- Round: thick or thin
- Flat: thin
- Diameter
- Round: 3mm to 6mm, and 8mm or 10mm
- Flat: 4mm to 8mm
Videos
Published: 2020-07-24
| Updated: 2022-09-27