Molex LED Array Holder for Bridgelux RS

Molex LED Array Holder for Bridgelux RS

The Molex 180180 LED Array Holder is designed for Bridgelux RS LEDs. The Molex 180180 LED Array Holder is an electrical connector and mechanical holder made to simplify installation of the Bridgelux RS Array without solder connections.

View all Molex LED Array Holders
View Molex LED Array Holder Heat Sink

Features
  • ELV and ROHS compliant
  • Applicable wire gauge - 18 or 20AWG
    • Solid wire is recommended
    • If stranded wire is used, pre-tinned is recommended
    • 1cm strip length is recommended
  • Mount holder using M3 or 4-40 screws (4), 0.8N•m max torque
  • Contact area of terminal has an environmental barrier/lubricant for corrosion resistance
Materials
  • Caps: natural color PA66 nylon 25% GF UL94V-0
  • Housing: natural color PA66 nylon 25% GF UL94V-0
  • Cover lens: clear polycarbonate UL 94HB
  • Wire trap terminals: copper alloy
    • Finish: silver over nickel
Dimensions in mm
Dimensions
  • Molex
  • Lighting
  • Optoelectronics|Lamps & Holders