TH3A685M016D2600

Vishay / Sprague
74-TH3A685M016D2600
TH3A685M016D2600

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 6.8uF 20% 16V ESR2.6 A case Molded

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
TH3
6.8 uF
16 VDC
20 %
2.6 Ohms
1206
3216
A Case
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.8 mm (0.071 in)
- 55 C
+ 150 C
AEC-Q200
SMD/SMT
Tantalum Solid High Temperature
Brand: Vishay / Sprague
Dissipation Factor DF: 6
Leakage Current: 1.1 uA
Product Type: Tantalum Capacitors
Ripple Current: 170 mA
Factory Pack Quantity: 9000
Subcategory: Capacitors
Tradename: TANTAMOUNT
Unit Weight: 27 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tantalum Capacitors

Vishay Tantalum Capacitors feature tantalum powder that is used in capacitors to allow for a very thin dielectric layer, providing high capacitance values in smaller case sizes. Vishay Tantalum Capacitors offer surface-mount and through-hole tantalum capacitors for use in automotive, military, portable consumer, medical, and many other applications.

TH Series Surface Mount Capacitors

Vishay / Sprague TH Series Surface Mount Capacitors feature an operating temperature up to 150°C with 50% voltage derating and high reliability and are 100% surge current tested. RoHS compliant terminations are available, along with standard case sizes.  RoHS compliant terminations are available, along with standard EIA 535BAAC case sizes. The Vishay / Sprague Solid Tantalum Surface Mount Capacitors TH Series can be used in automotive, industrial, and oil/petroleum applications.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.

Availability

Stock:
Non-Stocked
Factory Lead Time:
47 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 9000   Multiples: 9000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 9000)
$0.571 $5,139.00

Similar Products