CMA02040X2009GB300

Vishay / Beyschlag
594-CMA02040X2009GB3
CMA02040X2009GB300

Mfr.:

Description:
MELF Resistors 1/4W 20ohms 2% 0204 MELF 200V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MELF Resistors
RoHS:  
CMA 0204
20 Ohms
400 mW
2 %
- 55 C
+ 155 C
200 V
MELF 0204
1.4 mm
3.6 mm
AEC-Q200
Reel
Cut Tape
MouseReel
Application: Automotive, Industrial
Brand: Vishay / Beyschlag
Mounting Style: PCB Mount
Product: Carbon Film SMD MELF Resistors
Product Type: MELF Resistors
Factory Pack Quantity: 3000
Subcategory: Resistors
Unit Weight: 19 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210040
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MELF Resistors

Vishay MELF Resistors offer superior SMD resistor performance in terms of accuracy, stability, reliability, and pulse load capability. The cylindrical construction of MELF devices provides an optimal power rating and pulse load capability related to the mounting space. Continuous development has led to improved long-term stability and moisture resistance and allows a high-temperature operation to +175°C.

CMA 0204 Carbon Film MELF Resistors

Vishay / Beyschlag CMA 0204 Carbon Film MELF Resistors offer a 10Ω to 100kΩ resistance range, 0.4W rated dissipation, and ±2% resistance tolerance. These carbon film MELF resistors feature advanced pulse load capability and are an ideal choice for the protection of circuitry with signal or main input lines from surge pulses. CMA resistors are AEC-Q200 qualified and suitable for circuits exposed to high levels of electromagnetic interference or electrostatic discharge. Vishay / Beyschlag CMA 0204 MELF Resistors are ideal for numerous environments, including automotive, telecommunication, industrial, and medical equipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
5,893
Expected 5/11/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.892 $0.89
$0.504 $5.04
$0.369 $9.23
$0.331 $33.10
$0.291 $72.75
$0.264 $132.00
$0.215 $215.00
Full Reel (Order in multiples of 3000)
$0.204 $612.00
$0.20 $1,200.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products