PCM6340QRTVRQ1

Texas Instruments
595-PCM6340QRTVRQ1
PCM6340QRTVRQ1

Mfr.:

Description:
Audio A/D Converter ICs Automotive 4-ch audi o ADC with integrat

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio A/D Converter ICs
RoHS:  
WQFN-32
4 Input
3 V
3.6 V
PCM6340
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 24 mA
Product: Audio ADCs
Product Type: Audio A/D Converter ICs
SNR - Signal to Noise Ratio: 110 dB
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PCM6xx0-Q1 Audio Analog-to-Digital Converters

Texas Instruments PCM6xx0-Q1 Audio Analog-to-Digital Converters (ADCs) are 4-channel (PCM6240-Q1, PCM6340-Q1) and 6-channel (PCM6260-Q1, PCM6360-Q1) high-performance audio analog-to-digital converters (ADCs). These devices support analog input signals up to 10VRMS. The PCM6xx0-Q1 supports line and microphone inputs, allowing for single-ended and differential input configurations. These devices offer an integrated high-voltage, programmable microphone bias and input diagnostic circuitry. This circuitry directly connects microphone-based automotive systems with complete fault diagnostic capability for direct-coupled inputs.

In Stock: 3,061

Stock:
3,061
Can Dispatch Immediately
On Order:
3,000
Expected 4/02/2027
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$15.18 $15.18
$11.65 $116.50
$10.77 $269.25
$9.81 $981.00
$9.35 $2,337.50
$9.06 $4,530.00
$8.90 $8,900.00
Full Reel (Order in multiples of 3000)
$6.62 $19,860.00
6,000 Quote
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩