5557560-1

TE Connectivity
571-5557560-1
5557560-1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1 X 2 8 POS R/A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x2
8P8C
Unshielded
Cat 4
Through Hole
Right Angle
Solder
200 mA, 1.5 A
150 V
- 40 C
+ 85 C
Black
Tab Down
555
Tray
Application: 16 Base-T
Brand: TE Connectivity
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Ports: 2 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 45
Subcategory: Modular Connectors / Ethernet Connectors
Unit Weight: 7.712 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10 Gig Modular Jacks

TE Connectivity's standard modular jacks, a key communications tool, allow for global standardization of network connections. The popularity of this interconnect is based on its proven reliability and ease of use. TE Connectivity's diverse product portfolio may have the solution you require. We have recently extended our portfolio, introducing a 10 Gigabit Modular Jack with or without integrated magnetics.

In Stock: 1,183

Stock:
1,183
Can Dispatch Immediately
On Order:
450
Expected 18/01/2027
1,125
Expected 9/03/2027
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$9.77 $9.77
$8.32 $83.20
$7.48 $187.00
$7.10 $319.50
$6.90 $621.00
$6.59 $1,779.30
$6.26 $3,380.40
$5.99 $6,199.65
$5.61 $14,137.20