1-179552-2

TE Connectivity
571-1-179552-2
1-179552-2

Mfr.:

Description:
Headers & Wire Housings 2 POS HOUSING TAB KEY X

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Plug Housing
2 Position
5.08 mm (0.2 in)
1 Row
Cable Mount / Free Hanging
Crimp
Straight
Pin (Male)
D-3000
DYNAMIC SERIES
Wire-to-Wire
- 55 C
+ 105 C
Bulk
Brand: TE Connectivity
Housing Colour: Black
Housing Gender: Plug
Housing Material: Thermoplastic (TP)
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Unit Weight: 4.115 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dynamic Series Ruggedized Connectors

TE Connectivity's (TE) Dynamic Series Ruggedized Connectors are designed for use in control systems and in a wide range of applications requiring high-density, signal, and power. The series features a ruggedized, industrialized package that provides connector solutions ranging from signal-level circuitry to power circuit connectivity. The portfolio includes wire-to-board, wire-to-panel, and wire-to-wire connectors with a diverse range of housings. Standard crimp and spring clamp variations of parts are available. The standardized contacts limit the amount of application tooling required. A centralized wiring system saves time and costs by offering a modular capability that allows for expansion as needed. Typical applications for TE Dynamic Series Ruggedized Connectors include industrial control, Human Machine Interface (HMI), data communication, robotics, power distribution, and more.

D-3000 First Mate Last Break (FMLB) Connectors

TE Connectivity's AMP D-3000 First Mate Last Break (FMLB) Connectors complement the D-3000 connectors. TE's D-3000 connector system allows the ground to be established prior to the power connection, and the ground is maintained until after the power connections are broken. FMLB connectors feature a vibration and shock design, an integrated keying function, and are IP20 certified. Contacts are gold plated for high conductivity and housings are keyed to prevent mismatch. D-3000 First Mate Last Break Connectors are ideal for applications where there are specific grounding requirements.

In Stock: 6,341

Stock:
6,341 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.84 $1.84
$1.54 $15.40
$1.48 $37.00
$1.39 $139.00
$1.22 $305.00
$1.13 $565.00
$1.03 $1,030.00
$0.966 $2,415.00
$0.946 $4,730.00