SQPR5680RJ

TE Connectivity / Holsworthy
279-SQPR5680RJ
SQPR5680RJ

Mfr.:

Description:
Metal Film Resistors - Through Hole SQP5 680R 5% MTL FLM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Metal Film Resistors - Through Hole
SQP
680 Ohms
5 W
5 %
300 PPM / C
- 55 C
+ 250 C
22 mm
Axial
Metal Film Resistors Flameproof
High Power Resistor
Brand: TE Connectivity / Holsworthy
Height: 9 mm
Lead Diameter: 0.8 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 320
Subcategory: Resistors
Technology: Metal Film
Width: 10 mm
Part # Aliases: 1-1623793-4 1-1623793-4
Unit Weight: 4.210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8533210080
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.62 $1.62
$1.05 $10.50
$0.801 $20.03
$0.695 $69.50
$0.573 $143.25
$0.526 $263.00
$0.45 $432.00
$0.435 $2,227.20
$0.433 $4,433.92

Similar Products