3-967650-1

TE Connectivity / AMP
571-3-967650-1
3-967650-1

Mfr.:

Description:
Automotive Connectors 1.5MM SKT CONN 7POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
7 Position
11.4 mm (0.449 in)
Socket (Female)
Cable Mount / Free Hanging
Crimp
14 AWG
Green
Application: Signal, Wire-to-Wire
Brand: TE Connectivity / AMP
Contact Gender: Without Socket Contacts
Contact Type: Socket
Description/Function: Housing for Female Terminals
Flammability Rating: UL 94 V-HB
Height: 32.8 mm
IP Rating: IP69K
Length: 31 mm
Locking Mechanism: On the terminal
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Straight
Product Type: Automotive Connectors
Factory Pack Quantity: 500
Subcategory: Automotive Connectors
Unit Weight: 12.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
TARIC:
8547200090
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 604

Stock:
604
Can Dispatch Immediately
On Order:
1,000
Expected 14/12/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.66 $6.66
$5.71 $57.10
$5.06 $126.50
$4.82 $482.00
$4.51 $1,127.50
$4.50 $2,250.00
$4.06 $4,060.00
$3.82 $9,550.00
$3.75 $18,750.00