XB6CV3BB

Schneider Electric
996-XB6CV3BB
XB6CV3BB

Mfr.:

Description:
LED Panel Mount Indicators PUSH BUTTON LIGHT MOD 240VAC 1.5A XB6

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: LED Panel Mount Indicators
REACH - SVHC:
Indicators
Green
16 mm
Panel Mount
Quick Connect
XB6
Brand: Schneider Electric
Product Type: LED Panel Mount Indicators
Factory Pack Quantity: 1
Subcategory: LED Indication
Unit Weight: 15 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8531800090
USHTS:
8531809026
TARIC:
8529108090
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$36.53 $36.53