LUA8E20

Schneider Electric
996-LUA8E20
LUA8E20

Mfr.:

Description:
Contactor Accessories U-LINE CONTL CIRCUIT CONTACT BLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Contactor Accessories
Brand: Schneider Electric
Product Type: Contactor Accessories
Series: LUA8
Factory Pack Quantity: 1
Subcategory: Contactors
Tradename: TeSys Ultra
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536509025
JPHTS:
853650090
KRHTS:
8536501000
TARIC:
8536501590
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TeSys Ultra Combination Motor Starters

Schneider Electric TeSys Ultra Combination Motor Starters are self-protected combination motor starters that are easy to select, install, and use. This Schneider all-in-one solution provides high-endurance on-off motor control, motor disconnection, motor protection from short circuits (branch circuit protection), and motor protection from overloads. TeSys Ultra Combination Motor Starters are suitable for single-phase and triple-phase supplied motors up to 38A (18.5kW/400V, 25HP/480V) while delivering high-level short-circuit coordination as standard.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$216.43 $216.43
$180.09 $1,800.90
$180.07 $9,003.50
250 Quote