EXB-U243R0JX

Panasonic Industry
667-EXB-U243R0JX
EXB-U243R0JX

Mfr.:

Description:
Resistor Networks & Arrays 0402x2R 5% 3.0ohm Anti-Sulfur AEC-Q200

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Panasonic
Product Category: Resistor Networks & Arrays
RoHS:  
Reel
Cut Tape
MouseReel
EXB-U
Arrays
SMD/SMT
3 Ohms
5 %
Isolated
2 Resistor
4 Pin
- 55 C
+ 125 C
1206 (3216 metric)
1 mm
1 mm
0.35 mm
AEC-Q200
Brand: Panasonic Industry
Power per Element: 63 mW
Product Type: Resistor Networks & Arrays
Factory Pack Quantity: 10000
Subcategory: Resistors
Type: Anti-Sulfrated Chip Resistor Array
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533100000
CAHTS:
8533100000
USHTS:
8533210010
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85331000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Anti-Sulfur Resistors

Panasonic Industry Anti-Sulfur Thick Film Chip Resistors in standard, wide terminal, and array types provide excellent resistance to sulfuration by using an Ag-Pd based inner electrode. These Panasonic Anti-Sulfur Resistors ensure high reliability by utilizing metal glaze thick film resistive elements and three layers of electrodes. ERJ-U, ERJ-C1, and EXB-U devices are suitable for use in automotive, industrial, factory automation, and power supply applications that may be subject to a high-sulfur environment. These Panasonic resistors are ideal for use in a variety of applications, including ECU, navigation systems, DC-DC power supplies, notebook PCs/desktop PCs/servers, and memory modules (SSD, DDR).

Resistors

Panasonic offers a broad line of Resistors that include High Power, Current Sense, High Precision (Thin Film), Anti-Sulfur, Resistor Arrays, and Metal Film/Oxide. Panasonic Resistors have a wide range of features and specifications, including soft terminals from Panasonic's unique manufacturing process and smaller case sizes for conventional performance standards.

EXB-U Anti-Sulfur Resistors

Panasonic EXB-U Anti-Sulfur Resistors are array type devices that achieve high resistance to sulfurization by adopting an Ag-Pd-based inner electrode. EXBU2 (0402 Array) and EXBU3 (0603 Array) Chip Resistor Arrays improve placement efficiency by two, four, or eight times that of flat type chip resistors. Panasonic EXB-U devices meet IEC 60115-9, JIS C 5201-9, and EIAJ RC-2129 standards. These resistor arrays are TS 16949 certified and AEC-Q200 applicable.

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.255 $0.26
$0.209 $2.09
$0.153 $3.83
$0.082 $8.20
$0.064 $16.00
$0.055 $27.50
$0.047 $47.00
$0.036 $180.00
Full Reel (Order in multiples of 10000)
$0.033 $330.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products