S912XHY128F0CLL

NXP Semiconductors
841-S912XHY128F0CLL
S912XHY128F0CLL

Mfr.:

Description:
16-bit Microcontrollers - MCU 16-bit MCU, S12 core, 128KB Flash, 40MHz, -40/+85degC, Automotive Qualified, QFP 100

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
NXP
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
HCS12X
128 kB
8 kB
LQFP-100
40 MHz
10 bit
76 I/O
4.5 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 85 C
S12XHY
AEC-Q100
Tray
Brand: NXP Semiconductors
Data RAM Type: RAM
Interface Type: CAN, SCI, SPI, I2C
Moisture Sensitive: Yes
Number of ADC Channels: 8 Channel
Number of Timers/Counters: 2 Timer
Operating Supply Voltage: 4.5 V to 5.5 V
Processor Series: S12X
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 450
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Part # Aliases: 935314931557
Unit Weight: 685.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 450   Multiples: 450
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$17.16 $7,722.00