RN73H1ETTP3302F25

KOA Speer
660-RN73H1ETP3302F25
RN73H1ETTP3302F25

Mfr.:

Description:
Thin Film Resistors - SMD 33kOhm,0402,1%,25ppm ,63mW,50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KOA Speer
Product Category: Thin Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RN73H
33 kOhms
1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.25 mm (0.01 in)
- 55 C
+ 155 C
AEC-Q200
100 mW (1/10 W)
50 V
Application: High Reliability
Brand: KOA Speer
Features: High Precision
Mounting Style: PCB Mount
Product: Precision Automotive Thin Film SMD
Product Type: Thin Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Thin Film
Termination Style: SMD/SMT
Type: Precision Thin Film Flat Chip Resistor
Unit Weight: 0.650 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RN73H Film Chip Resistors

KOA Speer RN73H Film Chip Resistors are constructed from high heat resistant metal and offer improved moisture resistance by a special protective coating. The series also offers a high precision option (±0.05%) available with standard products and lead-free terminations that meet EU RoHS requirements. KOA Speer RN73H Film Chip Resistors include AEC-Q200 qualified case sizes: 0402 (1E), 0603(1J), 0805 (2A), 1206 (2B), and 1210 (2E).

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.437 $0.44
$0.359 $35.90
$0.335 $83.75
$0.315 $157.50
$0.291 $291.00
$0.24 $1,200.00
Full Reel (Order in multiples of 10000)
$0.129 $1,290.00
$0.127 $2,540.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products