SS6904

Heyco
836-SS6904
SS6904

Mfr.:

Description:
Cable Ties SS-LOCK CRIMPLESS SUNBUNDLER 4 BULK

Lifecycle:
New Product:
New from this manufacturer.

Product Attribute Attribute Value Select Attribute
Heyco
Product Category: Cable Ties
RoHS:  
Cable Ties
Crimpless SunBundler
Stainless Steel
102 mm
Brand: Heyco
Maximum Bundle Diameter: 24.1 mm
Series: SS
Factory Pack Quantity: 1000
Subcategory: Wire & Cable Management
Tradename: SunBundler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7326908688
BRHTS:
73269090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SS-Lock Crimpless Sunbundler® Cable Ties

Heyco SS-Lock Crimpless Sunbundler® Cable Ties are crimpless, PVC-coated stainless steel wire cable ties. The SS-Lock Crimpless Sunbundler offers quick and easy installation and requires no crimping or tools. The crimpless design of these Heyco cable ties minimizes repetitive strain on the installer. The SS-Lock features a UV-protected vinyl jacket for solar installations requiring high durability.

In Stock: 1,000

Stock:
1,000 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.53 $1.53
$1.29 $12.90
$1.21 $30.25
$1.15 $57.50
$1.10 $110.00
$1.05 $262.50
$0.888 $888.00