GKR130/12

GeneSiC Semiconductor
905-GKR130/12
GKR130/12

Mfr.:

Description:
Rectifiers 165V 1200A DO-8 Silicon Standard Recovery Stud Rectifier

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Navitas Semiconductor
Product Category: Rectifiers
RoHS:  
Stud Mount
DO-8
165 V
165 A
Standard Recovery Rectifier
Single
1.5 V
2.5 kA
22 mA
- 55 C
+ 150 C
GKR130
Bulk
Brand: GeneSiC Semiconductor
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 10
Subcategory: Diodes & Rectifiers
Unit Weight: 168.495 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$65.59 $3,935.40
$62.28 $6,228.00
$58.13 $14,532.50
500 Quote