2843010402

Fair-Rite
623-2843010402
2843010402

Mfr.:

Description:
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 19.45mm 12.7mm 9.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Toroids / Ferrite Rings
RoHS:  
Ferrite Toroids / Ferrite Rings
Multi-Hole Cores
4.75 mm
19.45 mm
9.5 mm
28
Bulk
43
Brand: Fair-Rite
Frequency: 20 MHz to 300 MHz
Impedance: 200 Ohms
Outside Width: 12.7 mm
Factory Pack Quantity: 873
Subcategory: Ferrites
Test Frequency: 100 MHz
Type: MHR Square Core
Unit Weight: 7.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,070

Stock:
5,070
Can Dispatch Immediately
On Order:
6,984
Expected 30/11/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$1.13 $1.13
$1.12 $11.20