74LVC1G10DW-7

Diodes Incorporated
621-74LVC1G10DW-7
74LVC1G10DW-7

Mfr.:

Description:
Logic Gates 1.65 to 5.5V VCC 1G 3-Input NAND

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: Logic Gates
RoHS:  
NAND
1 Gate
LVC
3 Input
SOT-363-6
1 Output
32 mA
- 32 mA
4.3 ns
1.65 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Product: Single-Function Gates
Product Type: Logic Gates
Series: 74LVC1G10
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,990
Expected 25/12/2026
42,000
12,000
Expected 29/01/2027
12,000
Expected 5/04/2027
18,000
Expected 12/05/2027
Factory Lead Time:
52
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.309 $0.31
$0.202 $2.02
$0.166 $4.15
$0.151 $15.10
Full Reel (Order in multiples of 3000)
$0.116 $348.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.