TV02W100-G

Comchip Technology
750-TV02W100-G
TV02W100-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 200W, VRWM=10V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
10 V
SMD/SMT
17 V
11.1 V
SOD-123-2
11.76 A
200 W
- 55 C
+ 150 C
TVS Diodes
TV02W G
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Pd - Power Dissipation: 400 mW
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Vf - Forward Voltage: 3.5 V
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.965 $0.97
$0.586 $5.86
$0.371 $37.10
$0.291 $145.50
$0.249 $249.00
Full Reel (Order in multiples of 3000)
$0.207 $621.00
$0.187 $1,122.00
$0.177 $1,593.00
$0.162 $3,888.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.