V2B2A801-1RZ00-000

Carling Technologies
691-V2B2A8011RZ
V2B2A801-1RZ00-000

Mfr.:

Description:
Rocker Switches V2B2A8011RZ00000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Carling Technologies
Product Category: Rocker Switches
RoHS:  
Rocker Switches
Contura Sealed Rocker Switch
Non-Illuminated
SPDT
(ON) - NONE - OFF
15 A
24 VDC
Quick Connect
Rocker
Red
Panel Mount
Silver
IP66, IP68
Actuator Length: 49.09 mm
Actuator Material: Polycarbonate (PC)
Actuator Style: Rocker
Brand: Carling Technologies
Housing Material: Polycarbonate (PC)
Life: 50000 Cycle
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Type: Snap In
Product Type: Rocker Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: V2B2A8011RZ00000 RCV-00009726
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
USHTS:
8536509065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (NZD)

Qty. Unit Price
Ext. Price
$21.29 $2,129.00
$20.86 $4,172.00
$20.53 $10,265.00
$20.26 $20,260.00