75LOKRED-BK

Anderson Power Products
879-75LOKRED-BK
75LOKRED-BK

Mfr.:

Description:
Heavy Duty Power Connectors LOCKING PP75 HOUSING ONLY, RED - BULK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Anderson Power Products
Product Category: Heavy Duty Power Connectors
RoHS:  
PP75
120 A
Busbar
600 V
Polycarbonate (PC)
16 AWG
6 AWG
+ 105 C
Bulk
Powerpole
Brand: Anderson Power Products
Housing Colour: Red
Minimum Operating Temperature: - 20 C
Mounting Angle: Right Angle
Mounting Style: Panel
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 1000
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8547200000
CAHTS:
8538909090
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Powerpole® Series Connectors

Anderson Power Products Powerpole® Series Connectors meet a wide range of power connection needs. There are four basic housing sizes in the Powerpole product family that allow specific amperage or wire size requirements to be filled in the most compact footprint. Powerpole can handle up to 350A per pole and accommodate wire ranges of 20AWG to 3/0AWG (0.75mm2 to 70mm2). A wide range of colored housing options can be stacked together to create a proven reliable custom connector. These housings can be used with different contacts to create wire-to-wire, wire-to-board, or wire-to-busbar connections. The versatile Powerpole® connector series combines high-quality materials and a cost-effective innovative design to allow powerful versatility.

E-Mobility Solutions

Anderson Power Products E-Mobility Solutions products feature modern manufacturing techniques, rigorous quality control measures, and extensive testing. These connectors are designed to bring power, or power and signaling, to and from e-mobility equipment, including batteries to chargers, batteries to motors or controllers, and chargers to monitoring systems. APP E-Mobility Solutions products are ideal for electric vehicles, all-terrain vehicles, golf carts, E-bikes, two- and three-wheel scooters, and lawn / turf equipment.

PP75 Powerpole® Connectors

Anderson Power Products PP75 Powerpole® Connector Housings are a color-coded, stackable, modular, and genderless family of wire connector housing solutions. This connection system supports up to 120A per pole and wire sizes from 16AWG to 6AWG. The self-securing PP75 series contains chemical-resistant housings as well as those with locking dovetail housings or mini-powerclaw PCB contacts for PCB size-constrained designs. Other features include low-resistance silver-plated copper contacts, a UL 94V-0 flammability rating, and mounting pad compatibility. APP PP75 Powerpole connector housings are ideal for a variety of wire-to-wire, wire-to-board, and wire-to-busbar applications.

In Stock: 1,357

Stock:
1,357 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$6.81 $6.81
$5.79 $57.90
$5.17 $129.25
$4.93 $493.00
$4.62 $1,155.00
$4.40 $2,200.00
$4.10 $4,100.00
$3.86 $7,720.00
$3.73 $18,650.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$10.45
Min:
1

Similar Product

Anderson Power Products 75LOKRED
Anderson Power Products
Heavy Duty Power Connectors LOCKING PP75 HOUSING ONLY, RED