R28BLK-0100

Jonard Tools
801-R28BLK
R28BLK-0100

Mfr.:

Description:
Cable Mounting & Accessories 28AWG KYNAR INSUL 100' SPOOL BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Jonard Tools
Product Category: Cable Mounting & Accessories
RoHS:  
Wire Wrap Wire
UL AWM Style 1422
Silver Plated Copper
Black
100 ft
Brand: Jonard Tools
Product: Cable
Series: R28
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Unit Weight: 49.895 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499500
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$44.57 $44.57
$41.95 $419.50
$40.50 $1,012.50
$39.46 $1,973.00
$38.47 $3,847.00
$38.42 $9,605.00
$37.95 $18,975.00
1,000 Quote