FP301-1/8-48"-Black-Hdr

3M Electronic Specialty
517-FP-301H-1/8-BL
FP301-1/8-48"-Black-Hdr

Mfr.:

Description:
Heat Shrink Tubing & Sleeves 2:1 Thin Wall 1/8,48"Black,HdrLble

Product Attribute Attribute Value Select Attribute
3M
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
1.219 m (4 ft)
3.18 mm (0.125 in)
1.57 mm (0.062 in)
2:1
FP-301
Brand: 3M Electronic Specialty
Chemical Resistant: Yes
Dielectric Strength: 900 V
Family: FP-301
Features: Offers outstanding balance of electrical, physical, chemical properties for industrial and military applications
Flammability Rating: UL 224
Maximum Operating Temperature: + 135 C
Maximum Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Minimum Shrink Temperature: + 100 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 25
Subcategory: Wire & Cable Management
Part # Aliases: FP0.125BK48"H00051128596401 7000133543
Unit Weight: 7.257 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
3917390000
CAHTS:
8536900020
USHTS:
3926909989
JPHTS:
392690029
TARIC:
8536901000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (NZD)

Qty. Unit Price
Ext. Price
$8.81 $8.81
$8.34 $83.40
$7.70 $192.50
$7.55 $377.50
$7.30 $730.00
$7.04 $1,760.00
$6.88 $3,440.00
$6.72 $6,720.00
$6.55 $16,375.00