PL9401NLT

iNRCORE
673-PL9401NLT

PL9401NLT

Mfr.:

Description:
Power Inductors - SMD

Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Not Available
 

Pricing (NZD)

Similar Products

Product Attribute Attribute Value
iNRCORE
Product Category: Power Inductors - SMD
Ruggedized
670 nH
7 A
4.4 mOhms
7 A
- 55 C
+ 130 C
10.4 mm
10.4 mm
3.35 mm
PL94
Reel
Brand: iNRCORE
Core Type: Drum
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 900
Termination Style: SMD/SMT