MFR-25FBF52-21R5

YAGEO
603-MFR-25FBF52-21R5

MFR-25FBF52-21R5

Mfr.:

Description:
Metal Film Resistors - Through Hole 21.5 OHM 1/4W 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17,033

Stock:

17,033 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.178 $0.18
$0.046 $0.46
$0.037 $3.70
$0.034 $17.00
$0.03 $30.00
$0.025 $62.50
$0.021 $210.00
$0.02 $600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$0.18
Min:
1

Product Attribute Attribute Value
YAGEO
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MFR
21.5 Ohms
250 mW (1/4 W)
1 %
100 PPM / C
- 55 C
+ 155 C
250 V
2.4 mm
6.3 mm
Axial
AEC-Q200
Bulk
Metal Film Resistors General Purpose
Power Resistor
Brand: YAGEO
Lead Diameter: 0.55 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 10000
Subcategory: Resistors
Technology: Metal Film
Width: 6.3 mm
Unit Weight: 259.720 mg