271-14-RC

271-14-RC

271-14-RC

Mfr.:
Xicon

Description:
Metal Film Resistors - Through Hole 14ohms 1% 50PPM

Lifecycle:
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,571

Stock:

2,571 Can Dispatch Immediately
Quantities greater than 2571 will be subject to minimum order requirements.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (NZD)

Qty. Unit Price
Ext. Price
$0.979 $0.98
$0.187 $1.87
$0.094 $9.40
$0.062 $37.20
$0.053 $53.00
$0.037 $111.00
$0.034 $340.00
$0.03 $750.00
$0.025 $1,250.00

Product Attribute Attribute Value
Xicon
Product Category: Metal Film Resistors - Through Hole
RoHS:  
MF-RC
14 Ohms
250 mW (1/4 W)
1 %
50 PPM / C
- 55 C
+ 155 C
250 V
2.5 mm
6.8 mm
Axial
Bulk
Metal Film Resistors General Purpose
Fixed Resistor
Brand: Xicon
Lead Diameter: 0.54 mm
Mounting Style: PCB Mount
Product Type: Metal Film Resistors
Factory Pack Quantity: 200
Subcategory: Resistors
Technology: Metal Film
Unit Weight: 200 mg