865060343004

Wurth Elektronik
710-865060343004

865060343004

Mfr.:

Description:
Aluminium Electrolytic Capacitors - SMD WCAP-ASLL 47uF 16V 20% SMD/SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,357

Stock:

2,357 Can Dispatch Immediately

Factory Lead Time:

11 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--
Full Reel (Order in multiples of 1000)
Cut Tape
MouseReel™ (+$9.00)

Pricing (NZD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.498 $0.50
$0.429 $21.45
$0.374 $37.40
$0.331 $82.75
$0.29 $145.00
Full Reel (Order in multiples of 1000)
$0.249 $249.00
† A MouseReel™ fee of $9.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Wurth Elektronik
Product Category: Aluminium Electrolytic Capacitors - SMD
RoHS:  
47 uF
16 VDC
6.3 mm
6.6 mm
2000 Hour
Aluminum Electrolytic Capacitors
20 %
230 mA
- 55 C
+ 105 C
6.6 mm
5.5 mm
WCAP-ASLL
Reel
Cut Tape
MouseReel
Brand: Wurth Elektronik
Dissipation Factor DF: 16
Leakage Current: 7.52 uA
Product Type: Electrolytic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Electrolytic Capacitors
Unit Weight: 270 mg